Low

3M  304D-P100J-1.5X50YD  SHEET ROLL, Al2O3, 50YDX1.5IN, P100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 19K4802
  • Manufacturer Part No 304D-P100J-1.5X50YD

Product Information


  • Abrasive Color: -
  • Abrasive Grade: P100
  • Abrasive Type: Roll
  • Length: 50yard
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 1.5"

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Reel of 1

Minimum order quantity: 5

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought