Low

2530-6002-UB - 

Board-To-Board Connector, 2.54 mm, 30 Contacts, Header, 2500 Series, Through Hole, 2 Rows

2530-6002-UB - Board-To-Board Connector, 2.54 mm, 30 Contacts, Header, 2500 Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
2530-6002-UB
Newark Part No.:
46F4730
Product Range
2500 Series
Also Known As:
GTIN UPC EAN: 00054007827375
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2500 series Four-wall Header with copper alloy contacts. This series comes in low profile, SMT straight, straight and right-angle through-hole mounting styles. It feature centre slot polarization prevents mis-insertions and reduces insertion time. Optional retainer clip for locking sockets in place and increasing connection reliability in vibration-prone environments.
  • Dual slot polarization means broader compatibility with competitive polarization designs
  • Exposed solder tails (on right angle version) provide ease of cleaning
  • Optional high temperature insulator for no lead soldering operation
  • Straight surface mount version available

Applications

Industrial

Product Information

:
2.54mm
:
30Contacts
:
Header
:
2500 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007827375

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
136 in stock

Each

1+ $4.03 10+ $3.87 25+ $3.55 50+ $3.32 100+ $3.16 250+ $2.77 500+ $2.69 More Less

 
0

Each

50+ $1.29 100+ $1.22 250+ $1.12 500+ $1.02 More Less

118 in stock

Each

1+ $2.56 10+ $2.46 25+ $2.37 50+ $2.21 100+ $2.05 250+ $1.80 500+ $1.74 1000+ $1.49 More Less

1,086 in stock

Each

10+ $0.444 25+ $0.408 50+ $0.372 100+ $0.355 250+ $0.33 500+ $0.305 1000+ $0.261 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

101 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$3.95 $ 3.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.95
10 + $3.79
25 + $3.48
50 + $3.32
100 + $3.16
250 + $2.77
500 + $2.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.