Low

2516-6002-UB - 

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, 2500 Series, Through Hole, 2 Rows

2516-6002-UB - Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, 2500 Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
2516-6002-UB
Newark Part No.:
93F1928
Product Range
2500 Series
Also Known As:
GTIN UPC EAN: 00054007827214
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2516-6002UB is a 16-way 0.100 x 0.100-inch surface mount 4-wall Straight Header with 0.76μm gold and 5.06μm matte tin plating, gold-plated copper alloy contacts and through hole termination. This 2500 series low profile header is glass filled polyester (PBT) insulated, center slot polarization prevents mis-insertions and reduces insertion time.
  • Black color
  • Exposed solder tails (on right angle version) provide ease of cleaning and reduced repair cost
  • 1 x 10⁹Ω at 500VDC Insulation resistance
  • 2A Current rating
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
2.54mm
:
16Contacts
:
Header
:
2500 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007827214

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMPHENOL ICC (FCI)

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, Quickie Series, Through Hole, 2 Rows

745 in stock
Add

AMPHENOL ICC (FCI)

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, Quickie Series, Through Hole, 2 Rows

1,200 in stock
Add

AVX INTERCONNECT

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, 8383 Series, Through Hole, 2 Rows

133 in stock

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

719 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$3.08 $ 3.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.08
10 + $2.93
25 + $2.77
50 + $2.58
100 + $2.46
250 + $2.15
500 + $2.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I NEED WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM THAT HAS THROUGH HOLE RIGHT ANGLE CONTACT TERMINATION.
3 months, 1 week ago
by
Idris
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please consider 2516-5002UB (Newark order code 93F3743)
3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:36.562-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93F1928, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.