Low

2514-6002UB - 

Wire-To-Board Connector, 2.54 mm, 14 Contacts, Header, 2500 Series, Through Hole, 2 Rows

2514-6002UB - Wire-To-Board Connector, 2.54 mm, 14 Contacts, Header, 2500 Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
2514-6002UB
Newark Part No.:
46F4726
Product Range
2500 Series
Also Known As:
GTIN UPC EAN: 00054007827177
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2514-6002UB is a 14-way 2-row 4-wall Straight Through-hole Header features 0.100 x 0.100-inch low profile, space-saving design, 0.062-inch (1.57mm) thick board. 30μinch gold-plated (with 200μinch (60:40) tin-lead) solder tails (RIA E3 and C2 apply). Center slot polarization prevents misinsertions and reduces insertion time. Dual slot polarization means broader compatibility with competitive polarization designs. Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments. High temperature insulator suitable for no lead soldering operations. Through-hole version suitable for reflow soldering using paste-in-hole techniques.
  • Standard temperature gray glass filled polyester
  • UL94V-0 Flammability rating
  • 2A Current rating
  • 1000Vrms Withstanding voltage

Applications

Industrial

Product Information

:
2.54mm
:
14Contacts
:
Header
:
2500 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007827177

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Wire-To-Board Connector, 2.54 mm, 14 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

152 in stock
Add

OMRON ELECTRONIC COMPONENTS

Wire-To-Board Connector, 2.54 mm, 14 Contacts, Header, XG4 Series, Through Hole, 2 Rows

904 in stock

Each

1+ $1.07 10+ $1.05 25+ $0.974 50+ $0.893 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,143 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/27/17
$2.70 $ 2.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.70
10 + $2.57
25 + $2.44
50 + $2.27
100 + $2.16
250 + $1.89
500 + $1.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.