Low

3M  2510-6002UB  Wire-To-Board Connector, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

3M 2510-6002UB

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 2510-6002UB is a 10-way 0.100 x 0.100-inch surface mount 4-wall Straight Header with 0.76μm gold and 5.06μm matte tin plating, gold-plated copper alloy contacts and through hole termination. This 2500 series low profile header is glass filled polyester (PBT) insulated, center slot polarization prevents mis-insertions and reduces insertion time.
  • Black colour
  • Exposed solder tails (on right angle version) provide ease of cleaning and reduced repair cost
  • 1 x 10⁹Ω at 500VDC Insulation resistance
  • UL94V-0 Flammability rating
  • -55 to 105°C Temperature rating

Applications

Industrial

Customers Also bought

Product Information

Product Range:
-
No. of Contacts:
10Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
Contact Termination:
Through Hole Vertical
Series:
2500
Connector Type:
Wire to Board
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No

Applications

  • Industrial

Substitutes

2510-6002-UB

Wire-To-Board Connector, Box, 2500 Series, Through Hole, Header, 10, 2.54 mm, Gold Plated Contacts

3M

0

Price for: Each

500+ $1.96 1000+ $1.84

Buy

Wire-To-Board Connector, 2500 Series, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

3M

22,702: 

Price for: Each

1+ $1.78 25+ $1.57 50+ $1.50 100+ $1.43 More pricing

Buy

Wire-To-Board Connector, AMP-LATCH Series, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

TE CONNECTIVITY / AMP

3,206: 

Price for: Each

1+ $0.74 10+ $0.68 100+ $0.57 500+ $0.53 More pricing

Buy

Wire-To-Board Connector, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

MULTICOMP

6,155: 

Price for: Each

1+ $0.754 250+ $0.568 500+ $0.508 1000+ $0.455 More pricing

Buy

Wire-To-Board Connector, AMP-LATCH Series, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

TE CONNECTIVITY / AMP

766: 

Price for: Each

1+ $1.02 10+ $0.878 100+ $0.773 500+ $0.709 More pricing

Buy

Wire-To-Board Connector, XG4 Series, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

OMRON ELECTRONIC COMPONENTS

1,187: 

Price for: Each

1+ $0.965 10+ $0.922 25+ $0.818 50+ $0.779 More pricing

Buy

Wire-To-Board Connector, AMP-LATCH Series, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

TE CONNECTIVITY / AMP

680: 

Price for: Each

1+ $1.42 25+ $1.42 50+ $1.40 100+ $1.33 More pricing

Buy

Wire-To-Board Connector, Quickie Series, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

AMPHENOL FCI

1,020: 

Price for: Each

1+ $1.05 10+ $0.985 25+ $0.946 50+ $0.903 More pricing

Buy

Wire-To-Board Connector, Quickie Series, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

AMPHENOL FCI

656: 

Price for: Each

1+ $1.04 10+ $0.974 25+ $0.935 50+ $0.893 More pricing

Buy

Wire-To-Board Connector, AMP-LATCH Series, 10 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

TE CONNECTIVITY / AMP

100: 

Price for: Each

1+ $2.15 25+ $1.93 50+ $1.85 100+ $1.58 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations