Low

3M  2380-6221TG  Board-To-Board Connector, 2.54 mm, 80 Contacts, Header, 2300 Series, Through Hole, 2 Rows

3M 2380-6221TG
Manufacturer:
3M 3M
Manufacturer Part No:
2380-6221TG
Newark Part No.:
92F1480
Product Range
2300 Series
Also Known As
GTIN UPC EAN: 00051111629932 SE008002161
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
80Contacts
Gender:
Header
Product Range:
2300 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 00051111629932 SE008002161

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Board-To-Board Connector, 2.54 mm, 80 Contacts, Header, AMPMODU Mod II Series, Through Hole, 2 Rows

AMP - TE CONNECTIVITY

94 in stock

Price for: Each

1+ $7.58 100+ $6.09 500+ $5.17 1000+ $4.40 More pricing

Buy

Board-To-Board Connector, 2.54 mm, 80 Contacts, Header, AMPMODU Mod II Series, Through Hole, 2 Rows

AMP - TE CONNECTIVITY

60 in stock

Price for: Each

1+ $4.54 100+ $3.30 500+ $2.85 1000+ $2.46 More pricing

Buy

Board-To-Board Connector, 2.54 mm, 80 Contacts, Header, AMPMODU Mod II Series, Through Hole, 2 Rows

AMP - TE CONNECTIVITY

910 in stock

Price for: Each

1+ $1.47 Promotional price 100+ $1.47 Promotional price 500+ $1.47 Promotional price 1000+ $1.47 Promotional price More pricing

Buy

Board-To-Board Connector, 2.54 mm, 80 Contacts, Header, AMPMODU Mod II Series, Through Hole, 2 Rows

AMP - TE CONNECTIVITY

Not Currently Stocked

Board-To-Board Connector, 2.54 mm, 80 Contacts, Header, AMPMODU Mod II Series, Through Hole, 2 Rows

AMP - TE CONNECTIVITY

0

Price for: Each

1+ $8.77 10+ $8.29 50+ $7.50 100+ $6.56 More pricing

Buy

Board-To-Board Connector, 2.54 mm, 80 Contacts, Header, AMPMODU Mod II Series, Through Hole, 2 Rows

AMP - TE CONNECTIVITY

0

Price for: Each

1000+ $1.94 2000+ $1.80 5000+ $1.74

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.