Low

2091 - 

Respirator Accessory, Filter Cartridge, 2091 Series

2091 - Respirator Accessory, Filter Cartridge, 2091 Series

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
2091
Newark Part No.:
74K3101
Product Range
2091 Series
Also Known As:
GTIN UPC EAN: 50051131070009 70070614410
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NIOSH
:
-
:
-
:
2091 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2091 is a Particulate Filter helps to provide respiratory protection against exposure to lead, asbestos, cadmium, arsenic and MDA. The filter is effective for concentrations up to 10 times the permissible exposure limit (PEL) with half face-pieces or 50 times PEL with quantitatively fit tested full face-pieces. This filter helps protect against a wide range of oil and non-oil based particulate contaminants. This is commonly used for welding and brazing, torch cutting, metal pouring and soldering. Inventory needs and training requirements of safety equipment are reduced because this filter works for many different applications. This personal protective equipment must be used in compliance with the occupational safety and health administration (OSHA) personal protective equipment (PPE) standard (29 CFR 1910.132) and all other applicable health and safety standards.
  • Exceptional 99.97% filter efficiency meets NIOSH P100-series test criteria
  • Bayonet compatibility allows use with many 3M™ half and full face-piece reusable respirators

Applications

Safety, Avionics, Defence, Military & Aerospace, Security, Medical

Also Known As

GTIN UPC EAN: 50051131070009 70070614410

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

62 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$6.15 $ 6.15
Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.23
10 + $6.77
25 + $6.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.