Low

208-7391-55-1902 - 

IC & Component Socket, 8 Contacts, SOIC Socket, 2.54 mm, 208-7391 Series, 3.81 mm, Beryllium Copper

208-7391-55-1902 - IC & Component Socket, 8 Contacts, SOIC Socket, 2.54 mm, 208-7391 Series, 3.81 mm, Beryllium Copper
208-7391-55-1902 - IC & Component Socket, 8 Contacts, SOIC Socket, 2.54 mm, 208-7391 Series, 3.81 mm, Beryllium Copper

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
208-7391-55-1902
Newark Part No.:
85K7791
Product Range
208-7391 Series
Also Known As:
GTIN UPC EAN: 00051138696214 JE150900825
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Suitable for gull wing style devices
  • Top or front actuated sprung flip lid
  • Lid actuation suitable for manual or automated use
  • Compact size
  • Side by side stackable
  • Tweezer slot aids component placement/removal
  • 80Gms force per lead
  • UL recognised
  • Insulator: glass filled polyethersulfone

Product Information

:
8Contacts
:
SOIC Socket
:
2.54mm
:
208-7391 Series
:
3.81mm
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051138696214 JE150900825

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
128 in stock

Each

1+ $22.46 10+ $20.21 25+ $19.43 50+ $18.19 100+ $17.63 250+ $16.62 500+ $16.17 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$25.20 $ 25.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.20
5 + $24.46
10 + $22.37
25 + $21.53
50 + $20.43
100 + $19.75
250 + $18.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 8 months ago
by
manula21688
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Find attached the snapshot of Eagle cad library for the part 3M - 208-7391-55-1902 for your reference. Same will be be uploaded in website shortly.
Images for this Answer
(click to see full-size image)
User submitted photo
1 year, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:20.781-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_85K7791, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.