3M - 2010-10 - RIBBON CABLE, 10WAY, PER M
Please refer to product description
RoHS Compliance
:
|
Availability
Availability:
25
- Non-Cancelable/Non-Returnable
Price For: 1 Meter Minimum Order Quantity: 1 Order Multiple Quantity: 1 Price: $2.29 Price
|
| Product Information | Product Attributes | Similar Products |
|---|---|---|
Accessories
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
24M2009
|
PRO POWER
FC-15 |
Cable Clamp Clip Style:Ribbon Cable Clamp; Length:0.98"; Width:0.59"; Body Material:PVC; Color:Gray; For Use With:Flat Ribbon Cable; Accessory Type:Cable & Wire Management; Features:Self-Adhesive; |
|
|
16 |
Pack of 100 |
|
|
||||||||||||||
|
|
24M2011
|
PRO POWER
FC-25 |
Cable Clamp Clip Style:Ribbon Cable Clamp; Length:0.98"; Width:0.98"; Body Material:PVC; Color:Gray; For Use With:Flat Ribbon Cable; Accessory Type:Cable & Wire Management; Features:Self-Adhesive; |
|
|
32 |
Pack of 100 |
|
|
||||||||||||||
|
|
24M2010
|
PRO POWER
FC-20 |
Cable Clamp Clip Style:Ribbon Cable Clamp; Length:0.98"; Width:0.79"; Body Material:PVC; Color:Gray; For Use With:Flat Ribbon Cable; Accessory Type:Cable & Wire Management; Features:Self-Adhesive; |
|
|
13 |
Pack of 100 |
|
|


