Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- 3M
- Newark Part Number:
- 14M8611
- Manufacturer Part No:
- 2001DC-6
-
- Technical Data Sheet (22.96KB) EN
Product Information
- AIR FILTER
- External Height: 25.4mm
- External Width: 16"
- Filter Material: (Not Available)
- Peak Reflow Compatible (260 C): No
- Accessory Type: Ultra Allergen Reduction Filter
- External Depth: 1"
- For Use With: 3M Room Air Conditioner
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 15 days
Price For: 1 Each
Minimum Order Quantity: 6
Order Multiple Quantity: 6
Price: Call for price
Legislation and Environmental
- RoHS Compliance: Yes


