Low

1MF26-L560-00C-500 - 

Computer Cable, Mini D Ribbon Straight 26 Position Plug, SDR 26 Position Plug, 16.4 ft, 5 m, Beige

1MF26-L560-00C-500 - Computer Cable, Mini D Ribbon Straight 26 Position Plug, SDR 26 Position Plug, 16.4 ft, 5 m, Beige

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
1MF26-L560-00C-500
Newark Part No.:
88K3120
Product Range
1MF26 Series
Also Known As:
GTIN UPC EAN: 04547452533749 JE150347258
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Mini D Ribbon Straight 26 Position Plug
:
SDR 26 Position Plug
:
16.4ft
:
5m
:
Beige
:
1MF26 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1MF26 series 0.8mm digital camera 26-position SDR-to-MDR Cable Assembly with PoCL compatible, male to male connectors. The device supports new AIA industrial Camera Link® standard for new mini link camera to C/L frame grabber applications, 11 shielded twisted twinax pairs with four drain wires, Double overall shield with inner foil and outer braid.
  • Rugged MDR ribbon contact type
  • Rugged thumbscrew retention
  • EMI shielded cable assembly
  • 30V Voltage rating
  • 0.5A Current rating
  • 0 to 70°C Temperature range

Applications

Communications & Networking, Imaging, Video & Vision, Signal Processing, Computers & Computer Peripherals, Industrial

Also Known As

GTIN UPC EAN: 04547452533749 JE150347258

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$178.38 $ 178.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $178.38
5 + $171.61
10 + $166.50
25 + $160.49
50 + $154.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.