3M  1MD26-R560-00C-200  COMPUTER CABLE, SHRUNK DELTA RIBBON-SDR, 2M, BLACK

3M 1MD26-R560-00C-200

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59R8749
  • Manufacturer Part No 1MD26-R560-00C-200

Product Overview


Also Known As

GTIN UPC EAN: 00051111055083
Back to top

Product Specifications, Documents & More


  • Cable Length - Imperial: 6.6ft
  • Cable Length - Metric: 2m
  • Connector Type A: MDR 26 Position Plug
  • Connector Type B: SDR 26 Position Plug
  • Jacket Color: Black
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1153
  •  132/1161

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1 - 4 $193.42
5+ $160.32
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought