Low

SCS  1900-5X8  Anti Static Bag, Static Shielding Bag (Metal-In), 8 ", 203 mm, 5 ", 127 mm, 71 µm

SCS 1900-5X8
Manufacturer:
SCS SCS
Manufacturer Part No:
1900-5X8
Newark Part No.:
50F7147
Also Known As
GTIN UPC EAN: 00051138747848
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1900-5X8 is a metal-in economical alternative Static Shielding Bag for less demanding applications where testing and reusing bag is not prime considerations. Aluminium is vapour-coated on half-mil polyester. This shielding layer is bonded between the polyester layer and a static-dissipative polyethylene inner layer. This bag is amine-free, non-corrosive and meets EIA-541 definition for static shielding/dissipative packaging.

Product Information

Bag Type:
Static Shielding Bag (Metal-In)
Length - Imperial:
8"
Length - Metric:
203mm
Width - Imperial:
5"
Width - Metric:
127mm
Bag Thickness:
71µm
Bag Color:
Transparent
Seal Type:
Heat Seal
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Also Known As

GTIN UPC EAN: 00051138747848

Legislation and Environmental

Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.