Low

1700 BLACK (3/4"X60FT) - 

Tape, Black, Electrical Insulation, PVC (Polyvinyl Chloride), 19.05 mm, 0.75 ", 18.288 m, 60 ft

1700 BLACK (3/4"X60FT) - Tape, Black, Electrical Insulation, PVC (Polyvinyl Chloride), 19.05 mm, 0.75 ", 18.288 m, 60 ft

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
1700 BLACK (3/4"X60FT)
Newark Part No.:
87F729
Product Range
1700 Series
Also Known As:
GTIN UPC EAN: 00054007697640
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Electrical Insulation
:
PVC (Polyvinyl Chloride)
:
19.05mm
:
0.75"
:
18.288m
:
60ft
:
Black
:
1700 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1700 BLACK (3/4"X60FT) is a Vinyl Electrical Tape made of polyvinyl chloride (PVC) backing that is flame-retardant and conformable. It has excellent resistance to abrasion, moisture and alkalies, acid, copper corrosion and varying weather conditions. The Temflex™ vinyl electrical tape is a good quality and economical general purpose vinyl insulating tape. The primary electrical insulation for most wire and cable splices rated up to 600V.
  • UL510 Flammability rating
  • 200% Elongation
  • 10⁶MΩ Insulation resistance
  • 80°C Operating temperature

Applications

Maintenance & Repair, Industrial, Communications & Networking, Automotive, Defence, Military & Aerospace, Commercial, Mining, Oil & Gas, Alternative Energy

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00054007697640

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,239 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$1.46 $ 1.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.46
25 + $1.39
50 + $1.32
100 + $1.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

3M - 1700 BLACK (3/4"X60FT) - TAPE, VINYL, BLACK, 60FT, ELECTRICAL INSULATION 4 5 1 1
Tape Good Got in very fast time. All 40 rools came quick and were in good shape. Should last me awhile. Thanks. January 22, 2015
  • 2015-06-11T15:21:43.794-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_87F729, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.