Low

1700/20 - 

Ribbon Cable, Twisted Pair Flat, 20 Conductor, 28 AWG, Multi-colored, 100 ft, 30.48 m

1700/20 - Ribbon Cable, Twisted Pair Flat, 20 Conductor, 28 AWG, Multi-colored, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
1700/20
Newark Part No.:
87F4354
Product Range
1700 Series
Also Known As:
GTIN UPC EAN: 00054007539759 80400029403
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20Conductor
:
28AWG
:
-
:
Multi-colored
:
100ft
:
30.48m
:
25.4mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Twisted Pair to Flat Ribbon Cable
:
1700 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1700 series unshielded twisted pair Flat Cable with tinned stranded copper conductor and a PVC insulator. It can be mass terminated to a broad line of IDC connectors.
  • Wires are colour-coded for easy identification
  • Provides reduced crosstalk in balanced drive applications
  • 28AWG Stranded wire provides flexibility and extended product life

Applications

Computers & Computer Peripherals

Also Known As

GTIN UPC EAN: 00054007539759 80400029403

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$75.00 $ 75.00
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $75.00
5 + $70.29
10 + $62.25
25 + $56.74
50 + $56.33
100 + $53.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.