Low

3M  1632  REPLACEMENT VISOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 31M7813
  • Manufacturer Part No 1632

Product Information


  • Height: 203.2mm
  • SVHC: No SVHC (16-Jun-2014)
  • Safety Category: -
  • Visor Material: -
  • Width: 393.7mm

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 63W2489 - 3M-82701-00000-FACESHIELD, 9" X 14.5", POLYCARBONATE

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
63W2489
82701-00000

82701-00000

3M

FACESHIELD, 9" X 14.5", POLYCARBONATE

FACESHIELD, 9" X 14.5", POLYCARBONATE; Visor Material:PC (Polycarbonate); Width:14.5"; Height:9"; Safety Category:ANSI Z87.1-2003

9

1+ $8.51 10+ $8.09 25+ $7.71

Buy

(Available until stock is exhausted)

  • 9 in stock for same day shipping

see cut-off times

Customers Also Bought