Low

159108-6012 - 

Wire-To-Board Connector, 2 mm, 8 Contacts, Header, 159 Series, Through Hole, 2 Rows

159108-6012 - Wire-To-Board Connector, 2 mm, 8 Contacts, Header, 159 Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
159108-6012
Newark Part No.:
51T4156
Product Range
159 Series
Also Known As:
GTIN UPC EAN: 00051115579752 80001253998
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 159 series Shrouded Board Mount Header available in multiple configurations for design flexibility. The friction latching system for increased socket holding force when used with the 3M ribbon cable socket 158 series. Available in straight and right angle thru-hole and straight surface mount configurations.
  • Provides a reliable ribbon cable-to-board interface for a variety of applications
  • Very small PCB footprint helps conserve valuable board real estate
  • Extended shroud option mates to the 3M™ moulded-on cable assembly, series 87, 2mm
  • 30 and 15μ" Gold contact interface versions

Applications

Industrial

Product Information

:
2mm
:
8Contacts
:
Header
:
159 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051115579752 80001253998

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $6.12 10+ $5.35 100+ $4.54 500+ $3.88 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/1/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.51 $ 1.51
Price for:
Each
Multiple: 360 Minimum: 360
Quantity Price
360 + $1.51
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.