3M  159108-2012  Wire-To-Board Connector, 159 Series, Surface Mount, Header, 8 Contacts, 2 mm, Gold Plated Contacts

3M 159108-2012

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 51T4154
  • Manufacturer Part No 159108-2012

Product Overview


Also Known As

GTIN UPC EAN: 00051115580055 80001254293

Product Range

Back to top

Product Information


  • Product Range 159 Series
  • Contact Termination Type Surface Mount
  • Gender Header
  • No. of Contacts 8Contacts
  • Pitch Spacing 2mm
  • Contact Plating Gold Plated Contacts
  • Contact Material Copper Alloy
  • No. of Rows 2Rows
  • Contact Termination Surface Mount Vertical
  • Series 159
  • Connector Type Wire to Board
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/798
  •  132/804

Availability

Availability:  0

    More stock available week commencing 6/6/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 500

Order multiple quantity: 500

Price: $2.44 $2.44

Buy

Price

Quantity List Price
500 - 999 $2.44
1000 - 1999 $2.08
2000+ $1.93
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X2648
159108-2012

159108-2012

3M

Wire-To-Board Connector, 159 Series, Surface Mount, Header, 8 Contacts, 2 mm, Gold Plated Contacts

Availability:​ 0

Price for: Each (Supplied on Full Reel)

500+ $2.44

Buy
    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
62X8639
98424-G52-08ALF

98424-G52-08ALF

AMPHENOL FCI

MINITEK SHROUDED HDR SMT, Tap/Rl

Not Currently Stocked

Not Currently Stocked

51T4155
159108-5012

159108-5012

3M

Wire-To-Board Connector, 159 Series, Through Hole, Header, 8 Contacts, 2 mm, Gold Plated Contacts

Availability:​ 0

Price for: Each

200+ $1.71 500+ $1.57 1000+ $1.35 2000+ $1.26

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

43K4519
98424-G52-08ALF

98424-G52-08ALF

AMPHENOL FCI

Board-To-Board Connector, Minitek 98424 Series, Surface Mount, Header, 8 Contacts, 2 mm

Availability:​ 0

Price for: Each (Supplied on Full Reel)

750+ $0.367

Buy
    More stock available week commencing 7/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

12P8295
98424-G52-08LF

98424-G52-08LF

AMPHENOL FCI

Board-To-Board Connector, Minitek 98424 Series, Surface Mount, Header, 8, 2 mm

Availability:​ 8  

Price for: Each

1+ $1.04 10+ $0.978 25+ $0.939 50+ $0.896 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 8/8/16

Associated Products


Customers Also Bought