Low

3M  158208-0120  WIRE TO BOARD CONNECTOR, RECEPTACLE, 8 POSITION, 2 ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 51T4148
  • Manufacturer Part No 158208-0120

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 8
  • No. of Rows: 2
  • Pitch Spacing: 2mm
  • Product Range: 158 Series
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 158

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/799
  •  131/798

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/8/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 500

Order multiple quantity: 500

Unit Price: $1.46

Buy

Price

Quantity List Price
500 - 999 $1.46
1000+ $1.34

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable flat ribbon cable for IDC socket (part number 158208-0120)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of flat ribbon cable which can be used with IDC socket is HF365/08 from 3M. It is a 8 way unshielded flat ribbon cable with 1.27mm pitch spacing.
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable strain relief for IDC socket (part number 158208-0120)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of strain relief which can be used with this IDC socket is 3448-15808 from 3M.
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
46T7300
158108-1100

158108-1100

3M

SOCKET, 2MM, IDC, 8WAY

SOCKET, 2MM, IDC, 8WAY; Product Range:158 Series; Contact Termination Type:IDC / IDT; Gender:Receptacle; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (17-Dec-2014); ;RoHS Compliant: Yes

  Write a Review | Ask a Question

330

1+ $4.05 100+ $3.31 250+ $3.04 500+ $2.82 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15

Associated Products


Customers Also Bought