3M  158208-0120  Wire-To-Board Connector, 158 Series, IDC / IDT, Receptacle, 8, 2 mm, Gold Plated Contacts

3M 158208-0120

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 46T7307
  • Manufacturer Part No 158208-0120

Product Specifications, Documents & More


  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination Type: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 8
  • No. of Rows: 2
  • Pitch Spacing: 2mm
  • Product Range: 158 Series
  • SVHC: To Be Advised

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/2/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.92 $2.92

Buy

Price

Quantity List Price
1 - 99 $2.92
100 - 249 $2.39
250 - 499 $2.19
500 - 999 $2.03
1000+ $1.91
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought