Low

3M  158108-1100  Wire-To-Board Connector, 158 Series, IDC / IDT, Receptacle, 8, 2 mm, Gold Plated Contacts

3M 158108-1100
Technical Data Sheet (774.45KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2mm
No. of Contacts:
8Contacts
Gender:
Receptacle
Product Range:
158 Series
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.