Low

3M  1260  EAR PLUGS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 31M8265
  • Manufacturer Part No 1260

Product Information


  • Ear Protection Type: -
  • Noise Rating: -
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 06R2449 - 3M-340-4003-E-A-R UltraFit Cordless Earplugs

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06R2449
340-4003

340-4003

3M

E-A-R UltraFit Cordless Earplugs

E-A-R UltraFit Cordless Earplugs ; Ear Protection Type:Uncorded; Noise Rating:-; Body Material:Polymer Foam; Colour:Yellow; Noise Rating:25dB; Plug Size:Regular; Safety Category:ANSI S3.19-1974 / CSA Z94.2 / CSA Class AL ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

1+ $103.49

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought