Low

1245 TAPE (1"X18YDS) - 

Tape, Foil Shielding, Copper Foil, 25.4 mm, 1 ", 16.5 m, 18 yard

1245 TAPE (1"X18YDS) - Tape, Foil Shielding, Copper Foil, 25.4 mm, 1 ", 16.5 m, 18 yard

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
1245 TAPE (1"X18YDS)
Newark Part No.:
44F3256
Product Range
1245 Series
Also Known As:
GTIN UPC EAN: 00054007275312
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Foil Shielding
:
Copper Foil
:
25.4mm
:
1"
:
16.5m
:
18yard
:
-
:
1245 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1245 TAPE (1"X18YDS) is an EMI Embossed Copper Shielding Tape, consists of a 1oz deadsoft copper foil backing and an aggressive pressure-sensitive acrylic adhesive. The edges of the embossed pattern pressed into the foil cut through the adhesive layer to establish reliable metal-to-metal contact between the backing and the application substrate. Supplied on a removable liner for easy handling and die-cutting. 1.4mil embossed copper foil backing with acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive. The unplated copper is for non-corrosive conditions.
  • 75 to 85dB Shielding effectiveness

Applications

Maintenance & Repair, Industrial, Defence, Military & Aerospace

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00054007275312

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Tape, Foil Shielding, Copper Foil, 12.7 mm, 0.5 ", 16.5 m, 18 yard

2 in stock

Each

1+ $25.29 10+ $23.96 20+ $22.63 50+ $21.30 More Pricing...

Add

3M

Tape, Pressure Sensitive Adhesive, Insulating, Copper Foil, 19.05 mm, 0.75 ", 16.46 m, 18 yard

4 in stock

Each

1+ $33.95 10+ $32.95 25+ $30.96 50+ $29.96 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

76 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$47.96 $ 47.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $47.96
5 + $46.62
10 + $45.29
20 + $43.96
50 + $42.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Worldwide shipment?

Details: 
This item can be shipped to Brazil?

Thank you.
1 year, 10 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes it can be shipped, please send a request to "quote@newark.com" for quotation.
1 year, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:42.595-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_44F3256, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.