Low

1181 TAPE (1"X18YDS) - 

Tape, Foil Shielding, Copper Foil, 25.4 mm, 1 ", 16.5 m, 18 yard

1181 TAPE (1"X18YDS) - Tape, Foil Shielding, Copper Foil, 25.4 mm, 1 ", 16.5 m, 18 yard

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
1181 TAPE (1"X18YDS)
Newark Part No.:
44F3261
Product Range
1181 Series
Also Known As:
GTIN UPC EAN: 00054007274681
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Foil Shielding
:
Copper Foil
:
25.4mm
:
1"
:
16.5m
:
18yard
:
-
:
1181 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1181 TAPE (1"X18YDS) is a copper foil with Conductive Adhesive Tape. The 1181 Tape consists of a 1oz deadsoft copper foil backing and a unique electrically conductive pressure-sensitive acrylic adhesive.
  • 18 Linear yard
  • Conductive acrylic adhesive
  • UL recognized flame-retardancy per UL 510 for applications
  • Acrylic pressure-sensitive adhesive has good resistance to heat, oxidation, solvents and oils
  • Supplied on a removable liner for easy handling and die-cutting

Applications

Industrial, Maintenance & Repair

Footnotes

Any width or custom configuration available upon request

Also Known As

GTIN UPC EAN: 00054007274681

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

69 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$53.57 $ 53.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $63.02
5 + $59.87
10 + $56.72
20 + $53.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

3M - 1181 TAPE (1"X18YDS) - TAPE, FOIL SHIELD, COPPER, 1INX18YD 5 5 2 2
3M Copper tape some of the best products come from 3M, including this super sticky 1" wide copper foil March 31, 2015
Excellent Tape We bought this for electromagnetic shielding for a variety of classified projects and it has worked quite well. This is a product that we have relied time and again and will continue to use it when the opportunity arises. Another great use for this tape on a personal level is for gardening. It is quite effective to use as a barrier against snails and slugs! November 13, 2014
  • 2015-06-11T15:22:42.696-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_44F3261, prod, sort_default
1-2 of 2