Low

11670-00000 - 

Glasses, Virtua V4, Protective / Safety, Hard Coat, Transparent, Black, Grey, 11670 Series

11670-00000 - Glasses, Virtua V4, Protective / Safety, Hard Coat, Transparent, Black, Grey, 11670 Series

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
11670-00000
Newark Part No.:
06R2431
Product Range
11670 Series
Also Known As:
GTIN UPC EAN: 10078371620346
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Protective / Safety
:
Hard Coat
:
Transparent
:
Black, Grey
:
ANSI Z87.1-2010
:
11670 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 11670-00000 is a Virtua™ Protective Eyewear with clear HC lens, black/gray temple. Lightweight, unisex Virtua V4 protective eyewear combines versatility and value with wraparound coverage, anti-fog polycarbonate lens for a comfortable, contoured fit. The Virtua V4 protective eyewear line combines outstanding style, protection and affordability, all while offering wraparound coverage and soft, dual-injected temples that help relieve hot spots around the ears. Designed for indoor or outdoor use, Virtua V4 protective eyewear is a valuable choice in vision safety.
  • Unisex styling
  • Soft, dual-injected temples
  • Wrap-around lens
  • Clear hard coat lens
  • Black/gray frame
  • Polycarbonate lens absorbs 99.9% UV
  • Eyewear safety
  • Eye protection
  • Anti-scratch lens coating‎
  • Meets high impact requirements of ANSI Z87.1-2003

Applications

Safety

Also Known As

GTIN UPC EAN: 10078371620346

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

175 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$2.24 $ 2.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.24
10 + $2.17
20 + $2.10
50 + $2.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.