Low

3M  113LABEL  LABEL, WARNING, 4INX4IN, 100PCS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 39M5904
  • Manufacturer Part No 113LABEL

Product Information


  • Background Color: White
  • Label Dimensions: 1.01.6mm x 101.6mm
  • Label Material: -
  • Label Size: 4 x 4"
  • Label Type: Warning
  • Legend: MOISTURE
  • Pack Quantity: 100
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Supplier lead time 16 days

Non-Cancelable / Non Returnable

Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.67

Buy

Price

Quantity List Price
1 - 9 $8.67
10 - 24 $8.24
25+ $7.85

Legislation and Environmental


  • Weight (kg): 498
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought