Low

3M  1130  EAR PLUGS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 31M7895
  • Manufacturer Part No 1130

Product Information


  • Ear Protection Type: Corded
  • Noise Rating: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 06R2444 - 3M-311-1250-E-A-RSOFT YELLOW NEONS CORDED FOAM EARPLUGS

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06R2444
311-1250

311-1250

3M

E-A-RSOFT YELLOW NEONS CORDED FOAM EARPLUGS

E-A-RSOFT YELLOW NEONS CORDED FOAM EARPLUGS; Ear Protection Type:Corded; Noise Rating:-; Body Material:Foam ; Colour:Neon Yellow; Noise Rating:33dB; Plug Size:Regular; Safety Category:ANSI S3.19 / CSA Class AL ;RoHS Compliant: NA

Awaiting Delivery

1+ $50.39

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15
Contact me when back in stock

Customers Also Bought