Low

1110 EAR PLUG - 

Ear Plugs, Corded, 29 dB Noise Rating, Hypo-Allergenic Foam , Orange

1110 EAR PLUG - Ear Plugs, Corded, 29 dB Noise Rating, Hypo-Allergenic Foam , Orange

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
1110 EAR PLUG
Newark Part No.:
31M7894
Product Range
1110 Series
Also Known As:
GTIN UPC EAN: 50051138290097
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Corded
:
-
:
1110 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1110 EAR PLUG is a Disposable Ear Plug made of hypo-allergenic polyurethane construction. The 7000001944 plug features tapered shape to fit the ear canal comfortably. The corded foam ear plug is soft, corded foam ear plug that conform to the unique shape of the ear. This earplug features a cord for convenience and to prevent loss of ear plugs. It also features a bright orange color for compliance sighting. The cord drapes comfortably around wearers neck and lays flat without twisting or binding.
  • Smooth, dirt-resistant surface for hygiene
  • Comfortable for a wide range of ear sizes
  • Can be combined with ear muffs for additional protection
  • Can be used with other personal protection equipment
  • Noise reduction rating (NRR) - 29dB

Applications

Safety

Also Known As

GTIN UPC EAN: 50051138290097

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Ear Plugs, Corded, 33 dB Noise Rating, Regular, Foam, Neon Yellow

11 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$27.86 $ 27.86
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $30.95
5 + $29.83
10 + $28.90
20 + $27.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.