Low

10350-52A0-008 - 

Connector Backshell, Junction Shell, MDR Connectors, 180°, Plastic Body, 10350 Series

10350-52A0-008 - Connector Backshell, Junction Shell, MDR Connectors, 180°, Plastic Body, 10350 Series

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
10350-52A0-008
Newark Part No.:
81C9922
Product Range
10350 Series
Also Known As:
GTIN UPC EAN: 04901690089527 JE150180386
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 10350-52A0-008 is a 50-way unshielded plastic Junction Shell for round cable with attached groundplate. This 103 series connector can be used with mini D ribbon connectors.
  • Black colour
  • Quick release metal latching mechanism
  • Round straight exit
  • UL94V-0 Flame-rated outer shell
  • -20 to 85°C Temperature rating

Applications

Industrial

Product Information

:
Junction Shell
:
MDR Connectors
:
-
:
180°
:
Plastic Body
:
10350 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04901690089527 JE150180386

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

34 Further stock expected to ship on Apr 25, 2018

34 Further stock expected to ship on May 1, 2018

More stock available week commencing 5/28/18
$9.34 $ 9.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.34
10 + $8.93
25 + $8.12
50 + $7.71
100 + $7.51
250 + $6.70
500 + $6.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.