Low

10320-52F0-008 - 

Connector Backshell, Solder Plug Junction Backshell, 20 Position Connector, 180°

10320-52F0-008 - Connector Backshell, Solder Plug Junction Backshell, 20 Position Connector, 180°

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
10320-52F0-008
Newark Part No.:
50B8703
Product Range
10320 Series
Also Known As:
GTIN UPC EAN: 04548623745114 JE150430161
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 10320-52F0-008 is a non-shielded Plastic Solder Plug Junction Shell for use with mini-D ribbon 101XX-3000VE plug connectors and it has 20 contacts. Design features durable two-piece glass reinforced polyester backshell with ground strap and black colour.
  • Round straight exit
  • Reliable metal strain relief clamp provides grounding for cable shield
  • Quick release metal latching mechanism
  • UL94V-0 Flammability rating

Applications

Industrial, Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Solder Plug Junction Backshell
:
20 Position Connector
:
-
:
180°
:
PET (Polyester), Glass Filled Body
:
10320 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04548623745114 JE150430161

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
36 in stock

Each

1+ $8.77 10+ $8.39 25+ $7.82 50+ $7.11 100+ $6.92 250+ $6.17 500+ $5.80 More Less

452 in stock

Each

1+ $8.60 10+ $8.23 25+ $7.67 50+ $7.11 100+ $6.92 250+ $6.17 500+ $5.80 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$7.74 $ 7.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.60
10 + $8.23
25 + $7.67
50 + $7.11
100 + $6.92
250 + $6.17
500 + $5.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.