Low

10320-52A0-008 - 

Connector Backshell, Junction Shell, MDR Connectors, 180°, Plastic Body, 10320 Series

10320-52A0-008 - Connector Backshell, Junction Shell, MDR Connectors, 180°, Plastic Body, 10320 Series

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
10320-52A0-008
Newark Part No.:
73C8384
Product Range
10320 Series
Also Known As:
GTIN UPC EAN: 04901690089503 JE150180360
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 10320-52A0-008 is a 20-way unshielded plastic Junction Shell for round cable with attached groundplate. This 103 series connector can be used with mini D ribbon connectors.
  • Black colour
  • Quick release metal latching mechanism
  • Round straight exit
  • UL94V-0 Flame-rated outer shell
  • -20 to 85°C Temperature rating

Applications

Industrial

Product Information

:
Junction Shell
:
MDR Connectors
:
-
:
180°
:
Plastic Body
:
10320 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04901690089503 JE150180360

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $8.30 10+ $7.96 25+ $7.27 50+ $6.92 100+ $6.58 250+ $5.89 500+ $5.54 1000+ $4.85 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

10 Further stock expected to ship on Jun 14, 2018

More stock available week commencing 6/25/18
$7.96 $ 7.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.96
10 + $7.61
25 + $7.09
50 + $6.57
100 + $6.40
250 + $5.71
500 + $5.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

backshell

Details: 
Can you suggest the quick release version of 20 way, plastic D-sub backshell (part number 10320-52A0-008)?
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for quick release D-sub backshell is 10320-52F0-008 from 3M. It is a 20 way D-sub backshell & its cable exit angle is 180⁰.

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupportAdmin
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:05.893-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_73C8384, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.