Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10240-6212PCCopy
Newark Part No.93K6335
Product RangeMDR 102 Series
Also Known AsGTIN UPC EAN: 04547452261895 JE150317699
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
| 200+ | $7.040 |
| 500+ | $6.750 |
Price for:Each
Minimum: 100
Multiple: 100
$733.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10240-6212PCCopy
Newark Part No.93K6335
Product RangeMDR 102 Series
Also Known AsGTIN UPC EAN: 04547452261895 JE150317699
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 102 Series
No. of Contacts40Contacts
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 102 Series
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Gender
Receptacle
No. of Contacts
40Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
