Low

10220-6212PC - 

Micro D Sub Connector, 20 Contacts, Receptacle, 102 Series, Through Hole, PCB Mount

10220-6212PC - Micro D Sub Connector, 20 Contacts, Receptacle, 102 Series, Through Hole, PCB Mount

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
10220-6212PC
Newark Part No.:
74K4076
Product Range
102 Series
Also Known As:
GTIN UPC EAN: 04547452261833 JE150317632
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 10220-6212PC is a 20-way 0.050-inch shielded boardmount Vertical Receptacle with gold-plated copper alloy contacts, through hole termination and PCB mounting. This 102 series connector is glass filled polyester (PBT) insulated, rugged die cast metal case construction, M2.5 (standard) lockstand thread.
  • Interface latch design for connection stability
  • UL94V-0 Flammability rating
  • 1A Current rating
  • -20 to 85°C Temperature rating

Applications

Industrial

Product Information

:
20Contacts
:
Receptacle
:
102 Series
:
Through Hole
:
PCB Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04547452261833 JE150317632

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

206 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$6.08 $ 6.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.08
10 + $5.83
25 + $5.35
50 + $5.10
100 + $4.86
250 + $4.25
500 + $4.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.