Low

10120-3000PE - 

Micro D Sub Connector, 20 Contacts, Plug, 101 Series, Solder, Cable Mount, Gold Plated Contacts

10120-3000PE - Micro D Sub Connector, 20 Contacts, Plug, 101 Series, Solder, Cable Mount, Gold Plated Contacts
10120-3000PE - Micro D Sub Connector, 20 Contacts, Plug, 101 Series, Solder, Cable Mount, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
10120-3000PE
Newark Part No.:
69K7225
Product Range
101 Series
Also Known As:
GTIN UPC EAN: 04548623744940 JE150429981
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 10120-3000PE is a 20-way 0.050-inch shielded Solder Plug Connector with 0.5μm minimum gold wiping interface, gold-plated copper alloy contacts and solder terminal. This 101 Series connector is glass reinforced polyester insulated, accepts a wide variety of discrete wire 30 to 24AWG (24, 26, 28 and 30AWG) cable construction.
  • Solder cup termination requires no special tooling
  • UL94V-0 Flammability rating
  • 1A Current rating
  • -55 to 105°C Temperature rating

Applications

Industrial

Product Information

:
20Contacts
:
Plug
:
101 Series
:
Solder
:
Cable Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04548623744940 JE150429981

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,096 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$7.10 $ 7.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.35
10 + $7.99
25 + $7.26
50 + $6.90
100 + $6.72
250 + $5.99
500 + $5.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

3M - 10120-3000PE - MINI D RIBBON CONNECTOR, PLUG, 20 POSITION, SOLDER 5 5 1 1
Great product, hard to find anywhere else This connector is durable and easy to assemble, once put together it last a long time even when disconnected and reconnected many times. It is also used in a corrosive environment and it shows no signs of oxidation or failure. May 1, 2015
  • 2015-06-11T15:21:51.135-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_69K7225, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of backshell which can be used for 20 way mini D ribbon connector (part number 10120-3000PE)?
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of backshell which can be used with this connector is 10320-52F0-008 from 3M.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:14.928-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_69K7225, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.