Low

3M  07933  CLEAN/STRIP DISC, XT-DC, 100X13

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 63M0126
  • Manufacturer Part No 07933

Product Information


  • Abrasive Color: Purple
  • Abrasive Grade: -
  • Abrasive Material: -
  • Bore Size: 13mm
  • Operating Speed Max: 6000rpm
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  31

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.75

Buy

Price

Quantity List Price
1 - 9 $10.75
10 - 49 $9.83
50 - 99 $8.42
100 - 249 $8.29
250 - 499 $8.17
500+ $7.68

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought