Low

054007-15066 - 

Tape, 66 ft

054007-15066 - Tape, 66 ft

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
054007-15066
Newark Part No.:
74R1280
Product Range
054007 Series

Product Information

:
-
:
-
:
-
:
-
:
-
:
66ft
:
-
:
054007 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 054007-15066 is a 0.5-inch white Scotch® Glass Cloth Electrical Tape made of 7-mil woven insulating glass cloth with pressure-sensitive rubber thermosetting adhesive. It is designed to operate in 600V dry applications requiring high mechanical strength and resistance to high temperatures. The glass cloth is specially treated and prepared to provide corrosion protection.
  • Thermosetable rubber resin adhesive material
  • Glass cloth backing material
  • 150°C Maximum operating temperature
  • 66' Length
  • 0.5" Width

Applications

Maintenance & Repair, Industrial

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

36F905 - Tape, White, Electrical Insulation, Glass Cloth, 12.7 mm, 0.5 ", 20.117 m, 66 ft

29K7272 - Tape, White, Electrical Insulation, Glass Cloth, 12.7 mm, 0.5 ", 54.864 m, 60 yard

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.