Low

054007-10232 - 

Scotch 35 White Vinyl Electrical Color Coding Tape - 1/2? x 20'

054007-10232 - Scotch 35 White Vinyl Electrical Color Coding Tape - 1/2? x 20'

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
054007-10232
Newark Part No.:
55W7556

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Premium grade electrical tape is ideal for phase identification, color coding, marking and harnessing. This tape is UV, abrasion, corrosion, alkali and acid resistant. Useful in home. marine, auto and tool applications to protect against weather, water, solvent splashes and chemicals.
  • Color: White
  • Dimension: 1/2” x 20'
  • Thickness: 7mil
  • Temperature rating: 220°F
  • Colors included: Blue, green, red, yellow and white
  • UL Listed

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Tape, White, Electrical Insulation, PVC (Polyvinyl Chloride), 12.7 mm, 0.5 ", 6.096 m, 20 ft

134 in stock

Each

1+ $1.74 5+ $1.65 10+ $1.57

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

59 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$1.69 $ 1.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.