Low

051135-35586 - 

Heat Shrink Tubing, 12.7 mm, 0.5 ", 2:1, Black, 100 ft, 30.5 m

051135-35586 - Heat Shrink Tubing, 12.7 mm, 0.5 ", 2:1, Black, 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
051135-35586
Newark Part No.:
05H8909
Product Range
051135 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12.7mm
:
0.5"
:
2:1
:
Black
:
100ft
:
30.5m
:
6.35mm
:
0.25"
:
PO (Polyolefin)
:
051135 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 051135 series black thin-wall Heat Shrink Tubing made of polyolefin. The FP301 tubing is designed to insulate and protect in a wide variety of electrical and mechanical applications.
  • -55 to 135°C Operating temperature range

Applications

Safety, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$46.39 $ 46.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $46.39
10 + $41.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.