Low

051135-35574 - 

Heat Shrink Tubing, 6.35 mm, 0.25 ", 2:1, Black, 100 ft, 30.5 m

051135-35574 - Heat Shrink Tubing, 6.35 mm, 0.25 ", 2:1, Black, 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
051135-35574
Newark Part No.:
05H8907
Product Range
051135 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6.35mm
:
0.25"
:
2:1
:
Black
:
100ft
:
30.5m
:
3.175mm
:
0.125"
:
PO (Polyolefin)
:
051135 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 051135 series black thin-wall Heat Shrink Tubing made of polyolefin. The FP301 tubing is designed to insulate and protect in a wide variety of electrical and mechanical applications.
  • -55 to 135°C Operating temperature range

Applications

Safety, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/13/17

Contact me when back in stock

More Available From Our Partner Avnet
View pricing and availability
$37.49 $ 37.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $37.49
10 + $33.79
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.