Low

051135-35568 - 

Heat Shrink Tubing, 4.76 mm, 0.187 ", 2:1, Black, 100 ft, 30.5 m

051135-35568 - Heat Shrink Tubing, 4.76 mm, 0.187 ", 2:1, Black, 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
051135-35568
Newark Part No.:
05H8906
Product Range
051135 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.76mm
:
0.187"
:
2:1
:
Black
:
100ft
:
30.5m
:
2.36mm
:
0.093"
:
PO (Polyolefin)
:
051135 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 051135 series black thin-wall Heat Shrink Tubing made of polyolefin. The FP301 tubing is designed to insulate and protect in a wide variety of electrical and mechanical applications.
  • -55 to 135°C Operating temperature range

Applications

Safety, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

3M

Heat Shrink Tubing, 4.75 mm, 0.187 ", 2:1, Black, 100 ft, 30.5 m

46 in stock

Spool of 100

1+ $35.10 25+ $32.88 50+ $30.85 100+ $29.00

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

95F7506 - Heat Shrink Tubing, 4.75 mm, 0.187 ", 2:1, Black, 100 ft, 30.5 m

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.