Low

051131-59073 - 

#

051131-59073 - #

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
051131-59073
Newark Part No.:
44W8897

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Premium grade electrical tape is ideal for phase identification, color coding, marking and harnessing. This tape is UV, abrasion, corrosion, alkali and acid resistant. Useful in home. marine, auto and tool applications to protect against weather, water, solvent splashes and chemicals.
  • Dimension: 1/2” x 20' per roll
  • Thickness: 7mil
  • Temperature rating: 220°F
  • Colors included: Blue, green, red, yellow and white
  • UL Listed

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

93K5558 - Tape, Multicolor, Electrical Insulation, PVC (Polyvinyl Chloride), 12.7 mm, 0.5 ", 6.096 m, 20 ft

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.