Low

051128-58442 - 

Temflex&trade

051128-58442 - Temflex&trade

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
051128-58442
Newark Part No.:
93T8928

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Temflex™ vinyl electrical tape is a general use electrical tape that offers excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and varying weather conditions. May be used for electrical insulation up to 600 volts as well as protective jacketing, to wire harness or other general purpose uses.
  • For indoor or outdoor use
  • Flame retardant
  • Lead free
  • Thickness: 7 mil
  • Temperature range: 0°C~80°C
  • Made in the USA
  • UL listed
  • Color: Black
  • Size: 3/4” x 60'

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$1.99 $ 1.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.99
6 + $1.66
12 + $1.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.