Low

051111-92007 - 

TB3526N/TB3572N High Performance Hook and Loop Fasteners - Black

051111-92007 - TB3526N/TB3572N High Performance Hook and Loop Fasteners - Black

The actual product may differ from image shown

Manufacturer:
3M 3M
Manufacturer Part No:
051111-92007
Newark Part No.:
61T4021

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3M™ hook and loop fasteners are designed to improve appearance, function and productivity of traditional fasteners. This high performance rubber-based adhesive bonds to metal and plastics, including polypropylene, polyethylene and other low surface energy plastics.
  • Dimensions: 1” x 10'
  • Color: Black
  • Temperature resistance: 120°F

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$18.99 $ 18.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.