Low

3D SYSTEMS  384000  CUBE 3D PRINTER, 2ND GENERATION, 110VAC

3D SYSTEMS 384000

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 384000 is a Cube® 2 Personal 3D Printer, it is a second generation printer offers faster printability and more materials and modes with the same easy, out-of-the-box 3D printing. The only 3D printer certified for safe at-home use, the Cube 2 uses a smart cartridge system that recognizes when you change materials so you don’t have to adjust your settings. The hardware requirements are multi-core processor (2GHz or faster per core), 2GB system RAM and 1024x768 screen resolution. It supports 32 and 64-bit operating systems such as Windows XP Professional or Home Edition with Service Pack 3, Windows 7 and also Mac OSX 10.8. It is suitable for designers, small businesses, students and kids. It is ideal for used in home, school or office.
  • Ultra portable, plug-and-play 3D printer
  • Wi-Fi printing - Cube home 3D printer has Wi-Fi, no wires, just print
  • Print up to a 5.5" (140mm) cube - Cube has a print square of 5.5 x 5.5 x 5.5"
  • Cube software - Load, check, print and the Cubify client
  • Easy load cartridge - Just snap it in and print, it's easy
  • Includes 25 free creations
  • 2nd generation Cube
  • Plug-and-play - Works out of the box
  • No user training required
  • Portable design for classroom, living room or office
  • Mac and Windows compatible
  • Multiple design and performance awards
  • 5 Model colours
  • Plastic jet printing (PJP) technology
  • Single jet print
  • Fully automated, easy to peel off
  • 1 Cartridge prints 13 to 14 mid-sized creations
  • Print your imagination in 16 different colours, including glow in the dark

Applications

Consumer Electronics; Commercial; Portable Devices; Hobby & Education; Computers & Computer Peripherals

Customers Also bought

Product Information

Build Volume:
-
Supported Printing Materials:
-
Layer Thickness / Resolution:
0.2mm
Input Voltage VAC:
110V
Power Rating:
-
Connectivity:
-
File Input Formats:
-
Printer Software:
CUBE
Supported OS:
Mac OSX 10.8, Windows
3D Print Speed Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Applications

  • Consumer Electronics;
  • Commercial;
  • Portable Devices;
  • Hobby & Education;
  • Computers & Computer Peripherals

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations