Low

3D SYSTEMS  381000  CUBE 3D PRINTER, 2ND GENERATION, 110VAC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3D SYSTEMS
  • Newark Part No.: 95W1842
  • Manufacturer Part No 381000

Product Information


  • 3D Print Speed Max: -
  • Build Volume: -
  • Connectivity: USB, WiFi
  • File Input Formats: -
  • Input Voltage VAC: 110V
  • Layer Thickness / Resolution: 0.2mm
  • Power Rating: -
  • Printer Software: CUBE
  • SVHC: To Be Advised
  • Supported OS: Mac OSX 10.8, Windows
  • Supported Printing Materials: -

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1+ $1,299.00

Legislation and Environmental


  • Weight (kg): 3000
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought