Low

3D SYSTEMS  380146  CUBE PRINTER CARTRIDGE, PLASTIC, WHITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3D SYSTEMS
  • Newark Part No.: 95W1835
  • Manufacturer Part No 380146

Product Information


  • Diameter: -
  • Filament Color: White
  • Filament Material: PLA (Polylactide)
  • Melting Temperature: -
  • SVHC: To Be Advised
  • Spool Hub Diameter: -
  • Spool Width: -

Find similar products  grouped by common attribute

Availability

Availability:  2

(Available until stock is exhausted)


  • 2 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $64.56

Buy

Price

Quantity List Price
1+ $64.56

Legislation and Environmental


  • Weight (kg): 1812
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought