Low

3D SYSTEMS  350165  CUBE PRINTER CARTRIDGE, ABS, YELLOW

3D SYSTEMS 350165
3D SYSTEMS 350165
Manufacturer Part No:
350165
Newark Part No.:
95W1813
Technical Datasheet:
See all Technical Docs
3D SYSTEMS 350165
3D SYSTEMS 350165

The actual product may differ from image shown

Product Overview

The 350165 is an ABS plastic Cube® Cartridge, compatible with the 2nd generation Cube® printer. The Cube® prints in solid color ABS, with one color per cartridge. 1 cartridge can print 13 to 14 mid-sized creations.

 

Product Information

Diameter:
-
Filament Colour:
Yellow
Filament Material:
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature:
-
Spool Width:
-
Spool Hub Diameter:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Commercial
  • Portable Devices
  • Hobby & Education
  • Computers & Computer Peripherals

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.