Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoR87FA1A83H
Newark Part No.93K7704
Product RangeR87F Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $110.480 |
| 5+ | $110.470 |
| 10+ | $110.460 |
| 25+ | $107.130 |
| 50+ | $103.790 |
| 100+ | $101.430 |
| 250+ | $99.060 |
Price for:Each
Minimum: 1
Multiple: 1
$110.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoR87FA1A83H
Newark Part No.93K7704
Product RangeR87F Series
Technical Datasheet
Nominal Rated Voltage AC100V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating36dB
Power Rating6W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.7m³/min
Product RangeR87F Series
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
100V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
36dB
Rated Speed
3000rpm
Current Rating
80mA
Air Flow - m3/min
0.7m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
R87F Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate