Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1751FBD80,551
Newark Part No.70R5592
Product RangeLPC Family LPC1700 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1751FBD80,551
Newark Part No.70R5592
Product RangeLPC Family LPC1700 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1700 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size32KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's52I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size8KB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
ADC Channels6Channels
ADC Resolution12Bit
Supply Voltage Min2.4V
MCU FamilyLPC
MCU SeriesLPC1700
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LPC1751FBD80,551 is a 32kB flash 8kB SRAM USB Cortex-M3 Microcontroller Unit for embedded applications featuring a high level of integration and low power consumption at frequencies of 100MHz. It features USB device, 8-channel DMA controller, motor control PWM, ultra-low power real-time clock with separate battery supply and up to 52 general purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller
- 8-channel General purpose DMA controller
- Multilayer AHB matrix interconnect provides a separate bus for each AHB master
- Four UARTs with fractional baud rate generation
- One standard PWM/timer block with external count input
- Watchdog timer
- Standard JTAG test/debug interface
- Integrated PMU (power management unit)
Applications
Metering, Lighting, Communications & Networking, Industrial, Security
Technical Specifications
Product Range
LPC Family LPC1700 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
100MHz
No. of Pins
80Pins
No. of I/O's
52I/O's
Interfaces
CAN, I2C, SPI, UART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Resolution
12Bit
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
CPU Speed
100MHz
Program Memory Size
32KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
8KB
ADC Channels
6Channels
Supply Voltage Min
2.4V
MCU Series
LPC1700
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate